- RS Stock No.:
- 212-0150
- Mfr. Part No.:
- DF2FGA32
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 212-0150
- Mfr. Part No.:
- DF2FGA32
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Schneider Electric Fuse-link with blades DIN NH size 000 with fuse curve -aM are used in Industrial Applications. This is most commonly used type of fuse for automotive purposes with different amperage ratings.
Sustainable
Available in Various sizes
Available in Various sizes
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | NH000 |
Voltage Rating | 690V ac |
Application Category | aM |
Series | DF |