- RS Stock No.:
- 790-4811
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 25-06-2024, delivery within 2 working days
Added
Price Each
€57.06
(exc. VAT)
€70.18
(inc. VAT)
Units | Per unit |
1 - 4 | €57.06 |
5 - 9 | €55.29 |
10 + | €54.08 |
- RS Stock No.:
- 790-4811
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Series HT - Submersible Heater/Thermostat
RS Pro explosion proof aquarium heaters are used for heating water in domestic fish tanks and industrial small water tanks to maintain temperatures between 20-34deg C.
The water heaters are made from explosion proof glass for added protection and are supplied with suction cups for fitting. A finger adjustable thermostat is fitted for temperature setting.
The heaters should always be fitted below the waterline for best use and premature failure. Suction cups to be used on a smooth surface.
The water heaters are made from explosion proof glass for added protection and are supplied with suction cups for fitting. A finger adjustable thermostat is fitted for temperature setting.
The heaters should always be fitted below the waterline for best use and premature failure. Suction cups to be used on a smooth surface.
Features and Benefits
Explosion proof glass
Adjustable thermostat
Suction cup mounting
Available in three different wattages
Specifications
Attribute | Value |
---|---|
Element Type | Water Heater |
Power Rating | 100 W |
Supply Voltage | 220 → 240 V ac |
Diameter | 22 mm |