- RS Stock No.:
- 134-9807
- Mfr. Part No.:
- TAP335K016SCS
- Manufacturer:
- AVX
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-9807
- Mfr. Part No.:
- TAP335K016SCS
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 6Ω |
Lead Pitch | 2.5mm |
Tolerance | ±10% |
Height | 7mm |
Dimensions | 4.5 (Dia.) x 7mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Surge Voltage | 65 V @ +85 °C |
Dielectric Material Family | Tantalum |
Leakage Current | 0.5 μA |
Terminal Type | Radial |
Diameter | 4.5mm |
Tolerance Minus | -10% |
Polarised | Polar |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Lead Diameter | 0.5mm |
- RS Stock No.:
- 134-9807
- Mfr. Part No.:
- TAP335K016SCS
- Manufacturer:
- AVX