- RS Stock No.:
- 134-9988
- Mfr. Part No.:
- TAJA155K035RNJ
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 134-9988
- Mfr. Part No.:
- TAJA155K035RNJ
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 1.5µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 7.5Ω |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Terminal Type | SMT |
Dielectric Material Family | Tantalum |
Surge Voltage | 28 V dc @ +125°C, 46 V dc @ +85°C |
Tolerance Plus | +10% |
Leakage Current | 0.5 μA |
Tolerance Minus | -10% |
Polarised | Polar |