KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- RS Stock No.:
- 136-1599
- Mfr. Part No.:
- TPSC475K035R0600
- Manufacturer:
- KYOCERA AVX
Subtotal (1 reel of 500 units)**
€202.00
(exc. VAT)
€248.50
(inc. VAT)
3000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
500 + | €0.404 | €202.00 |
**price indicative
- RS Stock No.:
- 136-1599
- Mfr. Part No.:
- TPSC475K035R0600
- Manufacturer:
- KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KYOCERA AVX | |
Technology | Electrolytic | |
Capacitance | 4.7µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Package/Case | 6032-28 | |
Equivalent Series Resistance | 600mΩ | |
Lead Pitch | 2.9mm | |
Tolerance | ±10% | |
Length | 6mm | |
Depth | 3.2mm | |
Height | 2.6mm | |
Dimensions | 6 x 3.2 x 2.6mm | |
Series | TPS | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Terminal Type | SMT | |
Leakage Current | 1.6 μA | |
Tolerance Plus | +10% | |
Surge Voltage | 28 V @ 125 °C | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 6% | |
Polarised | Polar | |
Tolerance Minus | -10% | |
Dielectric Material Family | Tantalum | |
Select all | ||
---|---|---|
Manufacturer KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 4.7µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case 6032-28 | ||
Equivalent Series Resistance 600mΩ | ||
Lead Pitch 2.9mm | ||
Tolerance ±10% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Dimensions 6 x 3.2 x 2.6mm | ||
Series TPS | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Terminal Type SMT | ||
Leakage Current 1.6 μA | ||
Tolerance Plus +10% | ||
Surge Voltage 28 V @ 125 °C | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
Polarised Polar | ||
Tolerance Minus -10% | ||
Dielectric Material Family Tantalum | ||
Related links
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 15μF Electrolytic Tantalum Capacitor 35V dc, TPS Series