- RS Stock No.:
- 136-2608
- Mfr. Part No.:
- F931E475MBA
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 136-2608
- Mfr. Part No.:
- F931E475MBA
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX F93 Series Tantalum Capacitors( Resin Moulded Chip )
AVX F93 series solid tantalum electrolytic capacitors are resin molded capacitors with an SMD J-lead and a capacitance range from 0.68μF to 680μF. These Tantalum Electrolytic Capacitors are compliant to RoHS directive 2002/95/EC.F93 series Capacitors have a voltage range from 4V to 35V and have a temperature range from -55 ºC to +125 ºC
Applications
Low-power DC/DC
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 4.7µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 1210 (3225M) |
Equivalent Series Resistance | 2.8Ω |
Length | 3.5mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | F93 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Polarised | Polar |
Dissipation Factor | 6% |
Dielectric Material Family | Tantalum |
Terminal Type | SMD |
Leakage Current | 1.2 μA |
- RS Stock No.:
- 136-2608
- Mfr. Part No.:
- F931E475MBA
- Manufacturer:
- AVX