- RS Stock No.:
- 144-1468
- Mfr. Part No.:
- TACL105K010XTA
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 144-1468
- Mfr. Part No.:
- TACL105K010XTA
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industrys widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.
Standard and Low Profile case sizes are available
The TAC series is well suited for industrial and medical applications. TACmicrochip® is a major breakthrough in miniaturisation without reduction in performance. It offers the highest energy store in a small case sizes.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 1µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 0603 (1608M) |
Equivalent Series Resistance | 7.5Ω |
Lead Pitch | 0.55mm |
Tolerance | ±10% |
Length | 1.6mm |
Depth | 0.85mm |
Height | 0.85mm |
Dimensions | 1.6 x 0.85 x 0.85mm |
Series | TAC |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Leakage Current | 0.5 μA |
Surge Voltage | 13 V @ ≤+85°C |
Tolerance Plus | +10% |
Dielectric Material Family | Tantalum |
Terminal Type | SMT |
Polarised | Polar |