KYOCERA AVX 47μF Electrolytic Electrolytic Capacitor 4V dc, TAC Series
- RS Stock No.:
- 144-1490
- Mfr. Part No.:
- TACR476M004XTA
- Manufacturer:
- KYOCERA AVX
Subtotal (1 reel of 500 units)**
€342.00
(exc. VAT)
€420.50
(inc. VAT)
999999 In stock for delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
500 + | €0.684 | €342.00 |
**price indicative
- RS Stock No.:
- 144-1490
- Mfr. Part No.:
- TACR476M004XTA
- Manufacturer:
- KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KYOCERA AVX | |
Technology | Electrolytic | |
Capacitance | 47µF | |
Voltage | 4V dc | |
Mounting Type | Surface Mount | |
Package/Case | 0805 (2012M) | |
Equivalent Series Resistance | 5Ω | |
Lead Pitch | 0.7mm | |
Tolerance | ±20% | |
Length | 2mm | |
Depth | 1.35mm | |
Height | 1.35mm | |
Dimensions | 2 x 1.35 x 1.35mm | |
Series | TAC | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Terminal Type | SMT | |
Minimum Operating Temperature | -55°C | |
Tolerance Minus | -20% | |
Polarised | Polar | |
Leakage Current | 1.9 μA | |
Dielectric Material Family | Tantalum | |
Tolerance Plus | +20% | |
Dissipation Factor | 14% | |
Surge Voltage | 5.2 V @ ≤+85°C | |
Select all | ||
---|---|---|
Manufacturer KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 47µF | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Package/Case 0805 (2012M) | ||
Equivalent Series Resistance 5Ω | ||
Lead Pitch 0.7mm | ||
Tolerance ±20% | ||
Length 2mm | ||
Depth 1.35mm | ||
Height 1.35mm | ||
Dimensions 2 x 1.35 x 1.35mm | ||
Series TAC | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Terminal Type SMT | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Polarised Polar | ||
Leakage Current 1.9 μA | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +20% | ||
Dissipation Factor 14% | ||
Surge Voltage 5.2 V @ ≤+85°C | ||
Related links
- KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 4V dc, F95 Series
- Nichicon 1200μF Polymer Aluminium Solid Electrolytic Capacitor 4V...
- Nichicon 820μF Polymer Aluminium Solid Electrolytic Capacitor 4V...
- Panasonic 220μF Conductive Polymer Aluminium Aluminium...
- Panasonic 150μF Conductive Polymer Aluminium Aluminium...
- Panasonic 180μF Conductive Polymer Aluminium Aluminium...
- Panasonic 180μF Conductive Polymer Aluminium Aluminium...
- Panasonic 150μF Conductive Polymer Aluminium Aluminium...