- RS Stock No.:
- 144-2543
- Mfr. Part No.:
- TCJB226M016R0150
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 144-2543
- Mfr. Part No.:
- TCJB226M016R0150
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
TCJ Series
Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C
AVX surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 100V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Lower ESR
3x reflow 260°C compatible
CV range: 0.47-470μF / 2.5-125V
18 case sizes available
Benign failure mode under recommended use conditions
Lower ESR
3x reflow 260°C compatible
CV range: 0.47-470μF / 2.5-125V
18 case sizes available
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 22µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 150mΩ |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TCJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +20% |
Dissipation Factor | 6% |
Leakage Current | 35.2 μA |
Tolerance Minus | -20% |
Polarised | Polar |