AVX Tantalum Capacitor 10μF 16V dc Solid ±20% Tolerance TAP Series

  • RS Stock No. 172-6528
  • Mfr. Part No. TAP106M016SCS
  • Manufacturer AVX
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

Specifications
Attribute Value
Capacitance 10 µF
Voltage 16 V dc
Mounting Type Through Hole
Lead Pitch 2.5mm
Tolerance ±20%
Height 9mm
Dimensions 5 (Dia.) x 9mm
Series TAP
Electrolyte Type Solid
Diameter 5mm
Terminal Type Radial
Polarised Polar
Maximum Operating Temperature +125°C
Tolerance Plus +20%
Dielectric Material Family Tantalum
Dissipation Factor 8%
Leakage Current 1.2 μA
Minimum Operating Temperature -55°C
Surge Voltage 65 V @ +85 °C
Tolerance Minus -20%
Lead Diameter 0.5mm
Discontinued product