Login / Register to access your benefits
Recently searched

    Vishay 47μF Tantalum Capacitor 16V dc

    Bulk discount available

    Subtotal (1 reel of 500 units)**

    €587.50

    (exc. VAT)

    €722.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 13-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    500 - 500€1.175€587.50
    1000 +€1.142€571.00

    **price indicative

    RS Stock No.:
    250-7742
    Mfr. Part No.:
    594D476X0016C2T
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Technology

    Tantalum

    Capacitance

    47µF

    Voltage

    16V dc

    Mounting Type

    Surface Mount

    Package/Case

    2812

    Related links