Login / Register to access your benefits
Recently searched

    Vishay 150μF Tantalum Capacitor 16V dc

    Bulk discount available

    Subtotal (1 tape of 10 units)**

    €13.92

    (exc. VAT)

    €17.12

    (inc. VAT)

    Add to Basket
    Select or type quantity
    330 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tape**
    10 - 40€1.392€13.92
    50 - 90€1.044€10.44
    100 - 240€0.905€9.05
    250 - 490€0.845€8.45
    500 +€0.823€8.23

    **price indicative

    Packaging Options:
    RS Stock No.:
    252-5181
    Mfr. Part No.:
    293D157X9016E2TE3
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Technology

    Tantalum

    Capacitance

    150µF

    Voltage

    16V dc

    Mounting Type

    Surface Mount

    Package/Case

    2917

    Related links