- RS Stock No.:
- 548-4194
- Mfr. Part No.:
- TACT107M006XTA
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 548-4194
- Mfr. Part No.:
- TACT107M006XTA
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
TAC Low Profile Series
Volumetric efficiency: space and weight saving
High energy storage in 0805 case size
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance Tolerance 20%
High energy storage in 0805 case size
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance Tolerance 20%
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-12 |
Equivalent Series Resistance | 1Ω |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.2mm |
Dimensions | 3.5 x 2.8 x 1.2mm |
Series | TAC |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Dissipation Factor | 12% |
Terminal Type | Surface Mount |
Tolerance Minus | -20% |
Leakage Current | 6.3 μA |