Login / Register to access your benefits
Recently searched

    Vishay 2.2μF MnO2 Tantalum Capacitor 25V dc, 489D Series

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    €4.49

    (exc. VAT)

    €5.53

    (inc. VAT)

    Add to Basket
    Select or type quantity
    85 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 - 120€0.898€4.49
    125 - 245€0.766€3.83
    250 - 495€0.718€3.59
    500 - 1245€0.628€3.14
    1250 +€0.586€2.93

    **price indicative

    Packaging Options:
    RS Stock No.:
    684-4360
    Mfr. Part No.:
    489D225X0025B6VE3
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Technology

    MnO2

    Capacitance

    2.2µF

    Voltage

    25V dc

    Mounting Type

    Through Hole

    Lead Pitch

    5mm

    Tolerance

    ±20%

    Height

    11.5mm

    Dimensions

    4 (Dia.) x 11.5mm

    Series

    489D

    Maximum Operating Temperature

    +85°C

    Electrolyte Type

    Solid

    Dissipation Factor

    6%

    Tolerance Plus

    +20%

    Lead Diameter

    0.5mm

    Leakage Current

    1 μA

    Tolerance Minus

    -20%

    Diameter

    4mm

    Terminal Type

    Through Hole

    Minimum Operating Temperature

    -55°C

    Related links