- RS Stock No.:
- 684-4941
- Mfr. Part No.:
- CTS1106X9063C2B
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 684-4941
- Mfr. Part No.:
- CTS1106X9063C2B
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
CTS1 Series
Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Length | 20.5mm |
Dimensions | 7.7 (Dia.) x 20.5mm |
Series | CTS1 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Diameter | 7.7mm |
Tolerance Minus | -10% |
Leakage Current | 1 μA |
Lead Diameter | 0.6mm |