- RS Stock No.:
- 684-4994
- Mfr. Part No.:
- CTS13475X9010A2B
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 684-4994
- Mfr. Part No.:
- CTS13475X9010A2B
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
CTS13 Series
Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 4.7µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Length | 10.2mm |
Dimensions | 3.8 (Dia.) x 10.2mm |
Series | CTS13 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +85°C |
Diameter | 3.8mm |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Terminal Type | Through Hole |
Leakage Current | 1 μA |
Tolerance Plus | +10% |
Tolerance Minus | -10% |