- RS Stock No.:
- 699-2762
- Mfr. Part No.:
- TAJA104K050RNJ
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 699-2762
- Mfr. Part No.:
- TAJA104K050RNJ
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 22Ω |
Lead Pitch | 1.1mm |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Leakage Current | 0.5 μA |
Lead Diameter | 1.2mm |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
- RS Stock No.:
- 699-2762
- Mfr. Part No.:
- TAJA104K050RNJ
- Manufacturer:
- KYOCERA AVX