- RS Stock No.:
- 830-9872
- Mfr. Part No.:
- 173D104X9035UE3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 830-9872
- Mfr. Part No.:
- 173D104X9035UE3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
173D Series
Vishay 173D series tantalum case electrolytic capacitors are precision moulded in gold coloured, flame retardant thermosetting epoxy resin. The 173D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100nF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | U |
Tolerance | ±10% |
Length | 6.6mm |
Dimensions | 2.41 (Dia.) x 6.6mm |
Series | 173D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +85°C |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.51mm |
Leakage Current | 0.5 μA |
Tolerance Minus | -10% |
Diameter | 2.41mm |
Terminal Type | Through Hole |