- RS Stock No.:
- 831-0093
- Mfr. Part No.:
- 199D334X9050A1V1E3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 831-0093
- Mfr. Part No.:
- 199D334X9050A1V1E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
199D Series
The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 330nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Package/Case | A |
Lead Pitch | 2.54mm |
Tolerance | ±10% |
Height | 7.11mm |
Dimensions | 4.4 (Dia.) x 7.11mm |
Series | 199D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +85°C |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Leakage Current | 0.5 μA |
Tolerance Plus | +10% |
Diameter | 4.4mm |
Tolerance Minus | -10% |
Lead Diameter | 0.51mm |