- RS Stock No.:
- 852-3021
- Mfr. Part No.:
- 109D337X0030T0
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 852-3021
- Mfr. Part No.:
- 109D337X0030T0
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
Vishay 109D Series
Vishay 109D series wet tantalum capacitors are tubular elastomer-sealed, sintered anode TANTALEX capacitors designed for applications where a superior quality, reliable design for industrial, automotive and telecommunications application is desired.
Polarized axial leads
Low leakage current
Low dissipation factor
Low leakage current
Low dissipation factor
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 330µF |
Voltage | 30V dc |
Mounting Type | Through Hole |
Package/Case | T |
Equivalent Series Resistance | 1.8Ω |
Tolerance | ±20% |
Length | 19.46mm |
Dimensions | 9.53 (Dia.) x 19.46mm |
Series | 135D |
Electrolyte Type | Wet |
Maximum Operating Temperature | +125 (With Derating)°C |
Minimum Operating Temperature | -55 (With Derating)°C |
Tolerance Plus | +20% |
Tolerance Minus | -20% |
Terminal Type | Through Hole |
Diameter | 9.53mm |
Leakage Current | 16 μA |