- RS Stock No.:
- 852-3113
- Mfr. Part No.:
- 594D156X0050R2T
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 852-3113
- Mfr. Part No.:
- 594D156X0050R2T
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
594D Series
The Vishay 594D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 594D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Note
Anode (+ve) terminal identified by tantalum wire nib
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 15µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Package/Case | R |
Equivalent Series Resistance | 350mΩ |
Tolerance | ±20% |
Length | 7.2mm |
Depth | 6mm |
Height | 3.5mm |
Dimensions | 7.2 x 6 x 3.5mm |
Series | 594D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125 (With Derating)°C |
Leakage Current | 7.5 μA |
Tolerance Minus | -20% |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55 (With Derating)°C |
Tolerance Plus | +20% |