- RS Stock No.:
- 868-5797
- Mfr. Part No.:
- T356A154K050AT
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 868-5797
- Mfr. Part No.:
- T356A154K050AT
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
Radial 125°C
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 150nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Package/Case | A |
Equivalent Series Resistance | 21Ω |
Lead Pitch | 5.08mm |
Tolerance | ±10% |
Height | 8.6mm |
Dimensions | 4.5 (Dia.) x 8.6mm |
Series | T356 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Diameter | 4.5mm |
Dissipation Factor | 3% |
Dielectric Material Family | Tantalum |
Tolerance Minus | -10% |
Leakage Current | 0.5 μA |
Surge Voltage | 40V |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Tolerance Plus | +10% |
- RS Stock No.:
- 868-5797
- Mfr. Part No.:
- T356A154K050AT
- Manufacturer:
- KEMET