- RS Stock No.:
- 887-6460
- Mfr. Part No.:
- TACL475M010XTA
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 887-6460
- Mfr. Part No.:
- TACL475M010XTA
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
AVX TAC Series
The TAC Microchip Series of Tantalum Capacitors from AVX are designed for use in portable electronic devices. The TAC series of capacitor are idea for use in applications such as hearing aids and non-life support medical equipment. The unique construction of the TAC series devices eliminates the welded lead frame common in conventional moulded tantalum capacitor devices.
Features:
The world's smallest surface mount capacitor
5 case sizes available
Low profile options available
The world's smallest surface mount capacitor
5 case sizes available
Low profile options available
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 4.7µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 1608-10 |
Equivalent Series Resistance | 6 Ω @ 100 kHz |
Lead Pitch | 0.55mm |
Tolerance | ±20% |
Length | 1.6mm |
Depth | 0.85mm |
Height | 0.85mm |
Dimensions | 1.6 x 0.85 x 0.85mm |
Series | TAC |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 10% |
Dielectric Material Family | Tantalum |
Leakage Current | 0.01 CV or 0.5 μA |
Tolerance Minus | -20% |
Minimum Operating Temperature | -55°C |
Surge Voltage | 13 V @ ≤+85 °C, 8 V @ ≤+125 °C |
Tolerance Plus | +20% |
Terminal Type | SMT |