- RS Stock No.:
- 612-2702
- Mfr. Part No.:
- 3880
- Manufacturer:
- GearWrench
10 In stock for delivery within 2 working days
Added
Price 1 Set
€140.82
(exc. VAT)
€173.21
(inc. VAT)
Set(s) | Per Set |
1 + | €140.82 |
- RS Stock No.:
- 612-2702
- Mfr. Part No.:
- 3880
- Manufacturer:
- GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
GearWrench 3880 5 Piece Ratcheting Tap and Die Drive Accessory Set
GEARWRENCH has taken the ratcheting wrench design and applied it to the tap and die application. The ratcheting handles and adapters allow for easy back and forth movement required while cutting threads on either taps or dies. The 5° ratcheting arc with reversing lever eliminates hand over hand turning. The hex die adapters work on either round or hex shaped dies.
Features and Benefits
Die adapter works on round and hex shaped dies
Ratcheting T-handles wind dies with a 5° swing arc and have a reversing lever to eliminate hand-over-hand turning
Twist Lock guide system reduces the walk back of the die guide and keeps the dies centered while cutting
Die adapters work with the 3/8" drive Pass-Thru™ ratchet and socket system as well as socket accessories
Auto-locking feature allow the tap adapters to be removed safely
Ratcheting T-wrench works with GEARWRENCH Pass-Thru™ socket system
Includes blow mold case for storage and organization
Overall Length: 12 in
Set Piece Count: 5
Ratcheting T-handles wind dies with a 5° swing arc and have a reversing lever to eliminate hand-over-hand turning
Twist Lock guide system reduces the walk back of the die guide and keeps the dies centered while cutting
Die adapters work with the 3/8" drive Pass-Thru™ ratchet and socket system as well as socket accessories
Auto-locking feature allow the tap adapters to be removed safely
Ratcheting T-wrench works with GEARWRENCH Pass-Thru™ socket system
Includes blow mold case for storage and organization
Overall Length: 12 in
Set Piece Count: 5
Specifications
Attribute | Value |
---|---|
Number of Pieces | 5 |
Set Contents | Tap and Die Ratcheting Set |
Material | Carbon Steel |