Oracstar Small Chrome Adapt-A-Tap Conversion Kit for use with 1/2 in Tap

  • RS Stock No. 784-5421
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Oracstar Adapt a Tap

Tap Top Conversion Kit
Replaces, Renovates and Restyles
Fits most Sinks, Baths and Basins

Knob Operated Taps & Mixer Taps

Brass units manufactured to BS5412 and chrome plated to BS1224
Handles are clearly marked for hot and cold recognition
Operating pressure range: 0.1 to 10 bar
Max operating temperature: 80°C

Specifications
Attribute Value
For Use With 1/2 in Tap
5 In stock for delivery within 2 working days
Unit of sale: 1 Pair
14.85
(exc. VAT)
18.27
(inc. VAT)
Pair(s)
1 - 4
€14.85
5 - 9
€14.41
10 +
€13.95
Related Products
From Lapp, this Skintop series of cable glands ...
Description:
From Lapp, this Skintop series of cable glands have and incredibly robust construction, and are suitable for ATEX applications The Skintop MS-M-EX-RRxe II Cable Gland has a brass nickel plated body, and a high degree of environmental resistance. With a ...
ODVA compliant 8 position RJ45 ethernet receptacle connector ...
Description:
ODVA compliant 8 position RJ45 ethernet receptacle connector kits that meet Ethernet/IP RJ45 requirements with IEC 61076-3-106 Variant 1 compliance for use with Cat 5e cable These ODVA compliant RJ45 panel mount ethernet connector kits have a zinc die cast ...
A range of expansion inserts suitable for use ...
Description:
A range of expansion inserts suitable for use with most plastic materials, using either through or blind holes Knurled outer diameter with expansion slots prevent rotation or loosening due to vibration and ensures consistent self-locking pressure on the fixing screws. ...
The STEVAL-1PS01EJR evaluation board features the ST1PS01 nano-quiescent ...
Description:
The STEVAL-1PS01EJR evaluation board features the ST1PS01 nano-quiescent miniaturized synchronous step-down converter that is designed for applications where high efficiency, PCB size and thickness are key factorsThe converter can provide up to 400 mA output current with an input voltage ...