- RS Stock No.:
- 183-013
- Manufacturer:
- RS PRO
18 In stock for delivery within 2 working days
Added
Price Each
€10.81
(exc. VAT)
€13.30
(inc. VAT)
Units | Per unit |
1 - 4 | €10.81 |
5 - 9 | €10.59 |
10 - 24 | €10.37 |
25 + | €10.16 |
- RS Stock No.:
- 183-013
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Taper Bushes
Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Note
Keyways are British Standard metric BS4235: Pt. 1: 1972 and conform to ISO recommendations. Where a key is to be used it should be parallel and side fitting with top clearance. Depth of keyways is measured at CENTRE.
Supplied with
2 grub screws and instructions for installation.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 14mm |
Bush Series | 1210 |
Outside Diameter | 47.5mm |
Length | 25mm |
Maximum Tightening Torque | 19.6Nm |
Material | Cast Iron EN 1561 |