- RS Stock No.:
- 146-5439
- Manufacturer:
- RS PRO
32 In stock for delivery within 2 working days
Added
Price Each
€7.38
(exc. VAT)
€9.08
(inc. VAT)
Units | Per unit |
1 - 4 | €7.38 |
5 - 9 | €7.24 |
10 - 24 | €7.09 |
25 + | €6.94 |
- RS Stock No.:
- 146-5439
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO 1008 series taper bush has 22mm length and 16mm shaft diameter.
RoHS compliant
5.6Nm maximum tightening torque
35mm outside diameter
RS pro approved
3 years warranty
5.6Nm maximum tightening torque
35mm outside diameter
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 16mm |
Bush Series | 1008 |
Outside Diameter | 35mm |
Length | 22mm |
Maximum Tightening Torque | 5.6Nm |
Material | Cast Iron EN 1561 |