- RS Stock No.:
- 146-5443
- Manufacturer:
- RS PRO
30 In stock for delivery within 2 working days
Added
Price Each
€10.81
(exc. VAT)
€13.30
(inc. VAT)
Units | Per unit |
1 - 4 | €10.81 |
5 - 9 | €10.60 |
10 - 24 | €10.39 |
25 + | €10.18 |
- RS Stock No.:
- 146-5443
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO 1210 series taper bush has 25mm length and 16mm shaft diameter.
RoHS compliant
19.6Nm maximum tightening torque
47.5mm outside diameter
RS pro approved
3 years warranty
19.6Nm maximum tightening torque
47.5mm outside diameter
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 16mm |
Bush Series | 1210 |
Outside Diameter | 47.5mm |
Length | 25mm |
Maximum Tightening Torque | 19.6Nm |
Material | Cast Iron EN 1561 |