- RS Stock No.:
- 146-5461
- Manufacturer:
- RS PRO
- RS Stock No.:
- 146-5461
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO 3020 series taper bush has 51mm length and 25mm shaft diameter.
RoHS compliant
90Nm maximum tightening torque
108mm outside diameter
RS pro approved
3 years warranty
90Nm maximum tightening torque
108mm outside diameter
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 25mm |
Bush Series | 3020 |
Outside Diameter | 108mm |
Length | 51mm |
Maximum Tightening Torque | 90Nm |
Material | Cast Iron EN 1561 |