- RS Stock No.:
- 146-5464
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€51.23
(exc. VAT)
€63.01
(inc. VAT)
Units | Per unit |
1 - 4 | €51.23 |
5 - 9 | €50.19 |
10 - 24 | €49.17 |
25 + | €48.15 |
- RS Stock No.:
- 146-5464
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO 3020 series taper bush has 51mm length and 35mm shaft diameter.
RoHS compliant
90Nm maximum tightening torque
108mm outside diameter
RS pro approved
3 years warranty
90Nm maximum tightening torque
108mm outside diameter
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 35mm |
Bush Series | 3020 |
Outside Diameter | 108mm |
Length | 51mm |
Maximum Tightening Torque | 90Nm |
Material | Cast Iron EN 1561 |