- RS Stock No.:
- 195-9688
- Mfr. Part No.:
- 346010
- Manufacturer:
- Pegler Yorkshire
Discontinued product
- RS Stock No.:
- 195-9688
- Mfr. Part No.:
- 346010
- Manufacturer:
- Pegler Yorkshire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Deck Mount Basin Spout
For use with the self-closing lever operated flow control
Tubular plastic flow straightener
Interchangeable anti-splash aerator supplied loose in box for use at pressures above 1 bar
Flow rate with aerator is 13.6 l/min (at 1 bar), 30.4 l/min (at 5 bar)
1/2 in coupling nut provided
Tubular plastic flow straightener
Interchangeable anti-splash aerator supplied loose in box for use at pressures above 1 bar
Flow rate with aerator is 13.6 l/min (at 1 bar), 30.4 l/min (at 5 bar)
1/2 in coupling nut provided
Specifications
Attribute | Value |
---|---|
Control Type | Self Closing |
Body Material | Brass |
Finish | Chrome Plated |
Maximum Working Pressure | 10 bar |
Component Type | Deck Mount Basin Spout |
Thread Size | 1/2in |
Thread Standard | BSP |
- RS Stock No.:
- 195-9688
- Mfr. Part No.:
- 346010
- Manufacturer:
- Pegler Yorkshire