- RS Stock No.:
- 891-9772
- Mfr. Part No.:
- 1007-077
- Manufacturer:
- Megger
4 In stock for delivery within 2 working days
Added
Price Each
€4,155.00
(exc. VAT)
€5,110.65
(inc. VAT)
Units | Per unit |
1 + | €4,155.00 |
- RS Stock No.:
- 891-9772
- Mfr. Part No.:
- 1007-077
- Manufacturer:
- Megger
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Megger Time Domain Reflectometer, Battery-Powered, 0.2 to 0.99 Velocity Factor - TDR20 Series - 1007-077
This time domain reflectometer from Megger detects cable faults in a flash, using the power of sound. It transmits a signal to your conductor, scanning for reflected sound waves sent back that could indicate an issue with paired metallic cables. The device's backlit, full-colour screen displays any problems found for rapid, reliable troubleshooting. A broad detection range between 10m and 20,000m gives you long-distance reach. And with a best accuracy rate of ±1%, you can count on the unit's results.
Features & Benefits
• Trace tagging function improves efficiency
• Additional colour scheme selection offers a personalised setup
• Dual trace capabilities give flexible control
• Protected against damage from dust and water spray as it's IP54-rated
• Suits challenging conditions with an operating temperature range between -15°C and +50°C
• Additional colour scheme selection offers a personalised setup
• Dual trace capabilities give flexible control
• Protected against damage from dust and water spray as it's IP54-rated
• Suits challenging conditions with an operating temperature range between -15°C and +50°C
Applications
• Internet cable testing
• Electrical installations
• Heating system maintenance
• Electrical installations
• Heating system maintenance
What type of battery does this time domain reflectometer use?
This TDR uses a lithium-ion battery that lasts up to 12 hours on a single charge.
How much does this device weigh?
With a weight of 1.7kg, the product is light enough to carry around in the field.
Specifications
Attribute | Value |
---|---|
Best Accuracy | ±1 % |
Maximum Range | 20000m |
Resolution | 1 % |
Cable Type | Paired Metallic Cable |
Maximum Pulse Width | 2ns |
Minimum Pulse Width | 2ns |
Pulse Amplitude | 20V Pk-Pk |
Output Impedance | 25 Ω, 50 Ω, 75 Ω, 100 Ω, 125Ω |
Velocity Factor/Propagation Velocity | 0.2 → 0.99 |
Battery Life | 12 h |
Battery Type | Li-Ion |
Display Type | LCD |
Power Source | Battery |
Dimensions | 290 x 190 x 55mm |
Weight | 1.7kg |
Width | 190mm |
Maximum Operating Temperature | +50°C |
Length | 290mm |
Minimum Operating Temperature | -15°C |
Height | 55mm |
Model Number p | TDR2010 |