- RS Stock No.:
- 136-2698
- Mfr. Part No.:
- ST40X-18S-CV(30)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 136-2698
- Mfr. Part No.:
- ST40X-18S-CV(30)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ST Series Plug
The Hirose ST40X series of PCB mount plugs are designed as Input/output (I/O) connectors for small portable devices. The robust connectors feature a strong locking mechanism assuring connection reliability when mated. ST40X plugs also incorporate multiple polarisation keys preventing incorrect insertion of the plug to its mating half.
Features and Benefits
Plugs with female contact
Standard type for top PCB mount
Black thermoplastic insulator, UL94V-0
Compact size, saving valuable board space
Polarisation keys, preventing angled or reverse insertion
Strong locking mechanism, ensuring reliable connection
Standard type for top PCB mount
Black thermoplastic insulator, UL94V-0
Compact size, saving valuable board space
Polarisation keys, preventing angled or reverse insertion
Strong locking mechanism, ensuring reliable connection
Applications
Mobile phones
Notebook computers
Digital cameras
PDA devices (Personal Digital Assistance)
Notebook computers
Digital cameras
PDA devices (Personal Digital Assistance)
Hirose ST Series Interface Connectors
External input/output connector
Strong locking mechanism
Polarisation keys prevents reversed or angle insertion
Built-in ground continuity features and EMI shielding
Strong locking mechanism
Polarisation keys prevents reversed or angle insertion
Built-in ground continuity features and EMI shielding
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Gender | Male |
Number of Ways | 18 |
Mounting Type | PCB Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Housing Material | Plastic |
Colour | Black |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Series | ST |
Series Number | ST40 |
- RS Stock No.:
- 136-2698
- Mfr. Part No.:
- ST40X-18S-CV(30)
- Manufacturer:
- Hirose