Greenlee Telecom Test Equipment Telephone Line Socket Test Plug

  • RS Stock No. 111-0409
  • Mfr. Part No. 52063038
  • Manufacturer Greenlee
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Greenlee Telephone Test Cordsets

A range of cordsets suitable for test telephones.

Test Telephone Accessories

Specifications
Attribute Value
Accessory Type Cord Set
For Use With TM-700, TM-700i, TM-700T, TM-700UK Telephone Test Sets
2 In stock for delivery within 2 working days
Unit of sale: Each
17.62
(exc. VAT)
21.67
(inc. VAT)
units
Per unit
1 +
€17.62
Related Products
Multi-Contact 6 mm safety socket features a crimp ...
Description:
Multi-Contact 6 mm safety socket features a crimp connection with a cable capacity of up to 105mm diameter, for mating with KST6AR-N series of plugs or the 6 mm safety flush mounting plugs, utilised with a flush mounting plug it ...
Brought to you by RS Pro, a highly ...
Description:
Brought to you by RS Pro, a highly durable and robust cable-mounting socket Includes a moulded body with cable clamp and two connections to tip contact to allow switching. All models are highly reliable and excellent quality.
A comprehensive offering of hard wearing high amperage ...
Description:
A comprehensive offering of hard wearing high amperage electric plugs and jacks in locking, non-locking, sealed and non-sealed formats, PCB and cable mounting connectors Adhering to various MIL-STD 202G method standards, 24 V ac/dc maximum voltage rating and over 5000 ...
The kit comprises the 77HP/6A High Power Tone ...
Description:
The kit comprises the 77HP/6A High Power Tone Generator and the 200FP Inductive Amplifier in a rugged woven polyester carrying case The 801K represents the top-of-the range in wire and cable identification. When first turned on the 200FP is in ...