Greenlee Telecom Test Equipment Telephone Line Socket Test Plug

  • RS Stock No. 111-0411
  • Mfr. Part No. 52063065
  • Manufacturer Greenlee
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Greenlee Telephone Test Cordsets

A range of cordsets suitable for test telephones.

Test Telephone Accessories

Specifications
Attribute Value
Accessory Type Cord Set
For Use With TM-700, TM-700i, TM-700T, TM-700UK Telephone Test Sets
2 In stock for delivery within 2 working days
Unit of sale: Each
14.70
(exc. VAT)
18.08
(inc. VAT)
units
Per unit
1 +
€14.70
Related Products
From Lumberg, this 2 Pole 35 mm Jack ...
Description:
From Lumberg, this 2 Pole 35 mm Jack Socket is cable mounted with metal housing, and is commonly used with small appliances. • Contact Resistance is ≤ 50 mΩ• Good solder connection• Insulation resistance ≥ 100 MΩ• Operating temperature ranges ...
Jaeger's 'Rapid' Series quick-disconnect socket insert has contact ...
Description:
Jaeger's 'Rapid' Series quick-disconnect socket insert has contact options ranging from 3 to 12 pin This connector features a spring loaded coupling system for quick disconnection of the plug.
The kit comprises the 77HP/6A High Power Tone ...
Description:
The kit comprises the 77HP/6A High Power Tone Generator and the 200FP Inductive Amplifier in a rugged woven polyester carrying case The 801K represents the top-of-the range in wire and cable identification. When first turned on the 200FP is in ...
The Tempo tone generator is designed specifically for ...
Description:
The Tempo tone generator is designed specifically for the security and alarm industry It can be latched in a normally open or normally closed-loop configuration to easily identify intermittent failures and confirm operation switches at remote locations. It has a ...