- RS Stock No.:
- 176-6813
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6813
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The RS PRO Antenna of RRST series is a whip omnidirectional type of antenna directivity and has 868 MHz of frequency range.
Temperature Range: -40°C to +85°C
Connector Type: SMA Male
Connector Type: SMA Male
Specifications
Attribute | Value |
---|---|
Antenna Physical Form | Whip |
Mounting Type | Direct |
Antenna Mounting Type | Direct |
Frequency Range | 868 MHz |
Gain | 2dBi |
Antenna Directivity | Omnidirectional |
Series | RRST |