RS PRO Telephone Socket 2

  • RS Stock No. 262-2848
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Data and Telecomm Faceplates

Faceplates with data (RJ45) and telecomm (BT voice) socket outlets. The RJ45 sockets are rated to category 5e, and the telecomm outlets are available as secondary versions. Low profile rear punch down terminations accept wires in the range 22 to 28 awg. Use punch down tool for termination of wires, see Punchdown IDC Tooling. Mounting screws included

Combined data/voice faceplates in convenient bulk packs for easier storage and installation. Specification as for single packed items, price quoted is per faceplate.

Specifications
Attribute Value
Number of Ways 2
9 In stock for delivery within 2 working days
Unit of sale: Each
6.67
(exc. VAT)
8.20
(inc. VAT)
units
Per unit
1 - 14
€6.67
15 - 24
€6.21
25 +
€5.94
Related Products
A modular system with ’clip-in’ design providing a ...
Description:
A modular system with ’clip-in’ design providing a high degree of versatility Antimicrobial properties which inhibit the growth of infectious diseases Meets all relevant BS, OFTEL and cabling standards Interchangeable modules clip into frontplates Front fixing facilitates easy exchange of ...
From RS PRO, this RJ11 Modular Coupler enables ...
Description:
From RS PRO, this RJ11 Modular Coupler enables RJ11 connector plugs and cable assemblies to be patched together straight through a patch panel or blank faceplates This unshielded modular inline coupler has a durable design and can easily press-fit into ...
Network and telecommunications sockets with LCS² connectors (Legrand ...
Description:
Network and telecommunications sockets with LCS² connectors (Legrand Cabling System) for fast, tool-free connectionAccept AWG22 to AWG26 single-strand cables and AWG26 multi-strand.Contacts double-coded using colours and numbers.
Easy and convenient to use, moulded in tough ...
Description:
Easy and convenient to use, moulded in tough ABS, safety shutter and carrying handle 15m extension reelBT plug on free end2 x BT sockets on reel casing.