- RS Stock No.:
- 288-746
- Mfr. Part No.:
- 703590-0-6 (Spannungsversorgung 22V/30mA)
- Manufacturer:
- Jumo
5 In stock for delivery within 2 working days
Added
Price Each
€64.83
(exc. VAT)
€79.74
(inc. VAT)
Units | Per unit |
1 - 2 | €64.83 |
3 + | €63.03 |
- RS Stock No.:
- 288-746
- Mfr. Part No.:
- 703590-0-6 (Spannungsversorgung 22V/30mA)
- Manufacturer:
- Jumo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMAGO 500 - Multi-channel controller
Process and program controller with 2 channels
Brilliant 5" colour display with 27 colours
Freely configurable screen masks
50 programs with 1000 sections, dynamically managed
16 limit comparators
Sampling time from 50 ms
Self-optimisation with vibration and step response method
Input and output modules and interface modules can be retrofitted
Also available PC interface including adapter 288-724
Brilliant 5" colour display with 27 colours
Freely configurable screen masks
50 programs with 1000 sections, dynamically managed
16 limit comparators
Sampling time from 50 ms
Self-optimisation with vibration and step response method
Input and output modules and interface modules can be retrofitted
Also available PC interface including adapter 288-724
Approvals
UL
Specifications
Attribute | Value |
---|---|
For Use With | Series IMAGO 500 |