- RS Stock No.:
- 810-5257
- Mfr. Part No.:
- 0900 0530
- Manufacturer:
- Testo
11 In stock, please allow up to 5 working days for delivery
Added
Price Each
€163.50
(exc. VAT)
€201.10
(inc. VAT)
Units | Per unit |
1 + | €163.50 |
- RS Stock No.:
- 810-5257
- Mfr. Part No.:
- 0900 0530
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Product Details
Mini thermometer with penetration probe
For quick temperature checking on site!
The practical, easy-to-use alarm thermometer has a removable probe with a 1 m connection lead.
Using the conical test probe, measurements can be taken in air and liquids, as well as in meat, vegetables, pastes etc.
Using the conical test probe, measurements can be taken in air and liquids, as well as in meat, vegetables, pastes etc.
Audible alarm when over/under specified limit values
Compact design
Integrated table stand and belt clip
Compact design
Integrated table stand and belt clip
This small, cost-effective device is a universal aid for measuring temperature:
In air-conditioning / ventilation technology (fig. 5)
In laboratories (fig. 6)
In housing technology
For inspecting foodstuffs
In laboratories (fig. 6)
In housing technology
For inspecting foodstuffs
Battery included
Handheld Pocket Temperature Indicators
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +150°C |
Calibrated | RSCAL |
Model Number | Mini Alarm |
Temperature Scale | Centigrade |