- RS Stock No.:
- 216-7800
- Mfr. Part No.:
- MAX31825ANT+T
- Manufacturer:
- Maxim Integrated
View this category
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
€2.338
(exc. VAT)
€2.876
(inc. VAT)
units | Per unit | Per Reel* |
2500 + | €2.338 | €5,845.00 |
*price indicative |
- RS Stock No.:
- 216-7800
- Mfr. Part No.:
- MAX31825ANT+T
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated temperature sensor provides 8 bit to 12 bit Celsius temperature measurements with better than ±1°C accuracy from 0°C to +70°C and ±1.75°C from -45°C to +145°C. It requires only one data line for communication with a microcontroller.
Converts temperature to 10 bit digital word in 80ms
User definable alarm settings
4kV HBM ESD protection
6 bump WLP
User definable alarm settings
4kV HBM ESD protection
6 bump WLP
Specifications
Attribute | Value |
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | 1-Wire |
Accuracy | 1% |
Mounting Type | Surface Mount |
Pin Count | 6 |
Operating Temperature Range | -45 → +145 °C |
Package Type | WLP |