- RS Stock No.:
- 720-3776
- Mfr. Part No.:
- 0560 0103
- Manufacturer:
- Testo
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€57.00
(exc. VAT)
€70.11
(inc. VAT)
Units | Per unit |
1 + | €57.00 |
Calibration Options:
- RS Stock No.:
- 720-3776
- Mfr. Part No.:
- 0560 0103
- Manufacturer:
- Testo
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
testo 103 Folding Food Thermometer
The new testo 103 is the smallest folding thermometer in its class. Practical and easy to use it is ideal for use in many food applications including; restaurants, catering, food production, quality assurance and food retail
Fast, accurate measurement results
Small and easy to use – just 11 cm long
Hygienic, thanks to an easy-to-clean white ABS housing
Robust – fulfils protection class IP55
Versatile and adaptable measurement depending on the conditions, thanks to the variable fold-out angle from >30°
Conforms to HACCP and EN 13485
Narrow probe tip is ideal for spot check measurements
Small and easy to use – just 11 cm long
Hygienic, thanks to an easy-to-clean white ABS housing
Robust – fulfils protection class IP55
Versatile and adaptable measurement depending on the conditions, thanks to the variable fold-out angle from >30°
Conforms to HACCP and EN 13485
Narrow probe tip is ideal for spot check measurements
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +220°C |
Model Number | 103 |
Probe Type | Penetration |
Best Accuracy | ±0.5 °C |
Length | 116 mm (folded) |
Width | 35mm |
Height | 19mm |
Temperature Scale | Centigrade, Fahrenheit |