RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

, Temperature Sensor


Temporarily out of stock - back order for despatch when stock is available
Add to Basket

Price Each (In a Tube of 100)

€1.819

(exc. VAT)

€2.201

(inc. VAT)

units

Added

RS Stock No.:
146-1079
Mfr. Part No.:
MAX6658MSA+
Manufacturer:
Maxim Integrated
unitsPer unitPer Tube*
100 +€1.819€181.90
*price indicative

MAX Series Remote/Local Digital Temperature Sensor ICs




Note

AttributeValue
Sensor FunctionTemperature
Output TypeDigital
Interface TypeSerial-I2C, SMBus
Accuracy0.125°C
Mounting TypeSurface Mount
Pin Count8
Operating Temperature Range0 → +125 °C
Minimum Operating Temperature0 °C
Maximum Operating Temperature+125 °C
Minimum Operating Supply Voltage3 V
Maximum Operating Supply Voltage5.5 V
Package TypeSOIC
Length5mm
Height1.5mm
Width4mm
Dimensions5 x 4 x 1.5mm
Resolution11 bit