Silicon Labs Si7053-A20-IM, Temperature Sensor -40 → +125 °C ±0.3°C Serial-I2C, 6-Pin DFN

  • RS Stock No. 169-0093
  • Mfr. Part No. SI7053-A20-IM
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Si705x Digital Temperature Sensors

Si705x Digital Temperature Sensors are composed of a band-gap temperature sensor and a 14-bit ADC. They have been developed with power efficiency in mind featuring minimal self-heating, longer coin-cell battery lifespan and accuracy stability across all temperature and voltage ranges. They are also cost-effective, requiring no calibration and use battery power.
The Si705x sensors are ideal for HVAC, white goods, computer equipment, asset tracking, cold chain storage, industrial control and medical equipment applications.


Features;
I²C serial interface
DFN package
1.9 V power supply voltage
-40°C to +125°C temperature range

Temperature & Humidity Sensors, Silicon Laboratories

Specifications
Attribute Value
Sensor Function Temperature
Output Type Digital
Interface Type Serial-I2C
Accuracy ±0.3°C
Mounting Type Surface Mount
Pin Count 6
Operating Temperature Range -40 → +125 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 1.9 V
Maximum Operating Supply Voltage 3.6 V
Package Type DFN
Length 3mm
Height 0.8mm
Width 3mm
Resolution 14 bit
Dimensions 3 x 3 x 0.8mm
1100 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 100)
1.427
(exc. VAT)
1.727
(inc. VAT)
units
Per unit
Per Tube*
100 +
€1.427
€142.70
*price indicative
Related Products
The AA745 position sensors from Sensitec are designed ...
Description:
The AA745 position sensors from Sensitec are designed to detect angle and length Based on the AMR effect (anisotropic magnetoresistive), the AA745 sensors contain two independent Wheatstone bridges with common ground and supply pin. AA745 sensors also feature Perfect Wave ...
The TC74 series of digital thermal sensors convert ...
Description:
The TC74 series of digital thermal sensors convert temperature into digital form through the on-chip thermal sensing elementThe sensors are particularly suited for thermal protection and thermal control applications. Features;2Wire serial interface2.7 V to 5.5 V voltage range.
TC74 is a serially accessible digital temperature sensor ...
Description:
TC74 is a serially accessible digital temperature sensor particularly suited for low cost and small form-factor applications Temperature data is converted from the on-board thermal sensing element and made available as an 8-bit digital word. Communication with the TC74 is ...
The ADT7411 Temperature to Digital Converter & 8-channel ...
Description:
The ADT7411 Temperature to Digital Converter & 8-channel ADC includes an on-chip band gap temperature sensor Applications include PCs, smart battery chargers, portable battery powered devices, process control, domestic appliances and telecommunications systems electronic test equipment. Features;10-bit temperature ...