THERMISTOR-TO-DIGITAL CONVERTER SPI UMAX

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

MAX6682 Thermistor Temperature Converter

The MAX6682 thermistor temperature converter converts the temperature of an external thermistor into a digital output.
Applications include HVAC, medical devices, battery packs & chargers and home appliances.


Features;
3-wire SPI interface
10-bit resolution
No limitations to temperature range of thermistor

Temperature & Humidity Sensors, Maxim Integrated

Specifications
Attribute Value
Sensor Function Temperature
Output Type Digital
Interface Type Serial-3 Wire, SPI
Accuracy 0.2°C
Mounting Type Surface Mount
Pin Count 8
Operating Temperature Range -55 → +125 °C
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 5.5 V
Package Type μMAX
Length 3.1mm
Height 0.95mm
Width 3.1mm
Resolution 10 bit
Dimensions 3.1 x 3.1 x 0.95mm
Stock check temporarily unavailable - call for stock availability
Unit of sale: Each (In a Pack of 2)
3.265
(exc. VAT)
3.951
(inc. VAT)
units
Per unit
Per Pack*
2 - 8
€3.265
€6.53
10 - 18
€2.93
€5.86
20 +
€2.875
€5.75
*price indicative
Packaging Options:
Related Products
High Accuracy, ±04°C from -20°C to +70°C14-bits ResolutionUART-Compatible, ...
Description:
High Accuracy, ±04°C from -20°C to +70°C14-bits ResolutionUART-Compatible, SMAART Wire Interface Supports up to 32 daisy-chained devices Unique 5-bit address stored in EEPROMOperating Temperature Range -55°C to +125°COperating Voltage Supply 1.7 V to 5.5 V.
The MCP9800/1/2/3 series of high accuracy temperature converters ...
Description:
The MCP9800/1/2/3 series of high accuracy temperature converters have a 2Wire serial interface and convert temperatures of -55°C to +125°C to a digital outputApplications include PCs, servers, hard disk drives, mobile phones, office equipment, data communication equipment and entertainment systems. ...
Full interchangeability with no calibration required in standard ...
Description:
Full interchangeability with no calibration required in standard conditions Instantaneous desaturation after long periods in saturation phase Compatible with automatized assembly processes, including Pb free and reflow processes Individual marking for traceabilityDFN type package Relative Humidity and Temperature ...
The DS1820/1822/1825 devices are temperature-to-digital converters with over/under-temperature ...
Description:
The DS1820/1822/1825 devices are temperature-to-digital converters with over/under-temperature detection They feature a 1-Wire communication interface and powered from that data line. Applications include PCs, mobile phones, office equipment and data loggers. Measurement temperature range: -55 to +125°CConversion ...