Vishay PTS060302B100RPU00, Temperature Sensor -55 → +125 °C, 2-Pin SMD

  • RS Stock No. 684-0790
  • Mfr. Part No. PTS060302B100RPU00
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IL
Product Details

PTS Series Platinum SMD Flat Chip Temperature Sensors, Vishay Semiconductor

The PTS series of platinum SMD flat chip temperature sensors can measure and monitor temperatures in any environment due to their platinum thin film component. Suitable applications include avaiation, automotive and industrial electronics.


Features;
Advanced thin film technology
Short reaction times
Excellent stability
Standard SMD sizes
Supports lead-free soldering

Specifications
Attribute Value
Sensor Function Temperature
Mounting Type Surface Mount
Pin Count 2
Operating Temperature Range -55 → +125 °C
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Package Type SMD
Length 1.55mm
Height 0.45mm
Width 0.85mm
Dimensions 1.55 x 0.85 x 0.45mm
Discontinued product