Analog Devices TMP36GT9Z, Temperature Sensor -40 → +125 °C ±3°C Voltage, 3-Pin TO-92

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TMP35/36/37 Temperature Sensors

The TMP35/36/37 series of temperature sensors generate a voltage output that is linearly proportional to that of the centigrade temperature and can easily interface with temperature control circuits and ADCs.

Applications include thermal protection & management, environmental control, industrial process control, fire alarms and power system monitors.


Features;
2.7 V to 5.5 V operating voltage
No external calibration needed
Low self-heating

Temperature & Humidity Sensors, Analog Devices

Specifications
Attribute Value
Sensor Function Temperature
Output Type Emitter Follower
Interface Type Voltage
Accuracy ±3°C
Mounting Type Through Hole
Pin Count 3
Operating Temperature Range -40 → +125 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type TO-92
Length 5.21mm
Height 5.33mm
Width 4.19mm
Dimensions 5.21 x 4.19 x 5.33mm
Sensor Gain 10mV/°C
Temporarily out of stock - back order for despatch 14-01-2021, delivery within 2 working days
Unit of sale: Each (In a Bag of 100)
0.898
(exc. VAT)
1.087
(inc. VAT)
units
Per unit
Per Bag*
100 - 400
€0.898
€89.80
500 - 900
€0.767
€76.70
1000 +
€0.696
€69.60
*price indicative
Related Products
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) ...
Description:
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) Sensor with an integrated signal conditioning amplifiers and ADC drivers This AMR sensor produces two analog outputs that show the angular position of the surrounding magnetic field.Applications:Absolute position measurement (linear and angle) ...
The AD592 temperature sensor is useful in remote ...
Description:
The AD592 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output A twisted-pair cable is sufficient for operation many metres from the receiving ...
The MCP9808 series of maximum accuracy temperature converters ...
Description:
The MCP9808 series of maximum accuracy temperature converters have a 2Wire serial interface and convert temperatures of -20°C to +100°C to a digital outputApplications include PCs, servers, mobile devices, industrial , food processing and consumer electronics.
The NCT175 and NCT275 digital temperature sensors convert ...
Description:
The NCT175 and NCT275 digital temperature sensors convert temperature measurements into digital readings using a 12-bit ADC Ideal applications include computer thermal monitoring, thermal protection, isolated sensing, battery management, office electronics, electronic test equipment, thermostat controls and ...