- RS Stock No.:
- 185-3004
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 30-07-2024, delivery within 2 working days
Added
Price Each
€119.05
(exc. VAT)
€146.43
(inc. VAT)
Units | Per unit |
1 + | €119.05 |
- RS Stock No.:
- 185-3004
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Flat Pair Thermocouple Extension Cable
The RS PRO K type flat pair thermocouple extension and compensating cable has a single 25m pair of PFA insulated conductors twisted together. It has a green/white coloured core and green coloured jacket. The cable has 0.2mm conductor and this general purpose cable is waterproof and flexible. It is made from low-cost materials, thus cost savings can be achieved on plant installations compared with running true thermocouple extension cable.
Features and Benefits
Tolerance Class 2
Insulation rating -10°C to 105°C
Number of strands: 23
Colour coded (cores & jacket) to IEC-584-3
Insulation rating -10°C to 105°C
Number of strands: 23
Colour coded (cores & jacket) to IEC-584-3
Specifications
Attribute | Value |
---|---|
Length | 25m |
Insulation Material | PVC |
Thermocouple Type | K |
Maximum Operating Temperature | +105°C |
Core Strands | 23/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |