- RS Stock No.:
- 185-3019
- Manufacturer:
- RS PRO
60 In stock for delivery within 2 working days
Added
Price Each
€9.44
(exc. VAT)
€11.61
(inc. VAT)
Units | Per unit |
1 + | €9.44 |
- RS Stock No.:
- 185-3019
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO IEC Thermocouple Extension Cable – PFA Insulated Flat Pair, 5m
Introducing the range of RS PRO PFA Teflon® insulated thermocouple extension cables, ideal for use as a general-purpose extension wire and due to its ability to handle high temperatures and protection against most fluids it is a really versatile cable that can perform in a variety of environments. The material of this extension cable offers high flexibility and is waterproof.
This thermocouple cable has a single pair of conductors that have PFA insulation, laid flat with extruded PFA Teflon® insulated jacket. Thermocouple types K, E, J, T and N with 7/0.2mm stranded conductors and 1/0.3mm solid conductor option available for type K as well. The PFA material of the jacket offers heat resistance to temperatures of 260°C has good electrical and mechanical properties, highly flexible, resistant to oils, acids and other adverse fluids.
This thermocouple cable has a single pair of conductors that have PFA insulation, laid flat with extruded PFA Teflon® insulated jacket. Thermocouple types K, E, J, T and N with 7/0.2mm stranded conductors and 1/0.3mm solid conductor option available for type K as well. The PFA material of the jacket offers heat resistance to temperatures of 260°C has good electrical and mechanical properties, highly flexible, resistant to oils, acids and other adverse fluids.
Features and Benefits
This RS PRO cable has extruded PFA Teflon® construction and is for extending Platinum Resistance Thermometers
This type of extension cable has an excellent temperature range, from low temperatures of –75°C to high temperatures of +260°C
This makes for a great general purpose cable as it is highly flexible and waterproof as well able to protect your wires from oils, acids and any other fluid it may come into contact with
PFA insulated outer jacket gives this type of cable an extra layer of protection making the cable durable and reliable
Available in different thermocouple types if needed; K, E, J, T and N
Colour coded cores and jackets to IEC-584-3
Tolerance Class 1 for optimum accuracy
This type of extension cable has an excellent temperature range, from low temperatures of –75°C to high temperatures of +260°C
This makes for a great general purpose cable as it is highly flexible and waterproof as well able to protect your wires from oils, acids and any other fluid it may come into contact with
PFA insulated outer jacket gives this type of cable an extra layer of protection making the cable durable and reliable
Available in different thermocouple types if needed; K, E, J, T and N
Colour coded cores and jackets to IEC-584-3
Tolerance Class 1 for optimum accuracy
Applications
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple flat laid pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
Research and development
Thermostats in homes and offices
Manufacturing, engineering and production environments
Research and development
Thermostats in homes and offices
Manufacturing, engineering and production environments
Does this come in different types?
Yes! RS PRO have ensured that we have this cable available to you in K, E, J, T and N types with different reel lengths available for all. For more in depth information in regards to reel length please refer to the RS PRO datasheet.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Length | 5m |
Insulation Material | PFA |
Maximum Operating Temperature | +260°C |
Thermocouple Type | K |
Core Strands | 1/0.315mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |