- RS Stock No.:
- 227-2910
- Mfr. Part No.:
- 1610840000
- Manufacturer:
- Weidmüller
39 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€2.06
(exc. VAT)
€2.53
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €2.06 | €0.412 |
*price indicative |
- RS Stock No.:
- 227-2910
- Mfr. Part No.:
- 1610840000
- Manufacturer:
- Weidmüller
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Weidmuller End Cover, 1.1mm Width, 1.36g Weight - Z Series - 1610840000
Keep your terminal blocks out of harm's way with this end cover from Weidmuller. It protects the exposed ends of your DIN rail terminal blocks from the elements, helping to ensure a long service life. The unit's body is made from Wemid that resists impact and corrosion for use in demanding settings. This material also has insulating properties to shut the door on potential electrical hazards. You can directly mount the unit onto your block without the need for complex tools, making installation a breeze.
Features & Benefits
• Weighs just 1.36g, so it places minimal strain on your terminal block
• Performs reliably in temperatures ranging between -50°C and +120°C for use in harsh environments
• Burning stops in 10 seconds or less for safety in the event of a fire
• Performs reliably in temperatures ranging between -50°C and +120°C for use in harsh environments
• Burning stops in 10 seconds or less for safety in the event of a fire
Applications
• Chemical processing plants
• Industrial control applications
• Material handling equipment
• Industrial control applications
• Material handling equipment
How large is this unit?
This unit has compact dimensions of 46.7 (H) x 1.1 (W) x 32.2mm (D), so it takes up minimal space in your setup.
How many end covers do I get in a pack?
This end cover is supplied in a pack of five for use with multiple terminal blocks.
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
Series | Z |
For Use With | DIN Rail Terminal Blocks |
Mounting Type | Direct Mounting |
Colour | Dark Beige |
Material | Wemid |
- RS Stock No.:
- 227-2910
- Mfr. Part No.:
- 1610840000
- Manufacturer:
- Weidmüller