Panasonic, Terminal Cover for use with KT4H Temperature Controllers, KT4B Temperature Controllers, KT4R Temperature
- RS Stock No.:
- 183-9341
- Mfr. Part No.:
- AKT4H801
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 04-04-2025, delivery within 2 working days
Added
Price Each
€11.29
(exc. VAT)
€13.89
(inc. VAT)
Units | Per unit |
1 + | €11.29 |
- RS Stock No.:
- 183-9341
- Mfr. Part No.:
- AKT4H801
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Panasonic KT4R series terminal cover suitable for KT4H / KT4B / KT4 temperature controller.
Colour is black
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Cover |
For Use With | KT4H Temperature Controllers, KT4B Temperature Controllers, KT4R Temperature Controllers |
Overall Length | 46.5mm |
Overall Depth | 17mm |
Overall Dimensions | 46.5 x 47.5 x 17mm |
Overall Width | 47.5mm |